357-046-440-258

Heilind Number:EDA357-046-440-258
Manufacturer:EDAC
Manufacturer Number:357-046-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-440-258

Detailed Description

Introducing our high-performance Card Edge Connector, crafted for seamless connectivity in a variety of electronic applications. Engineered with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable performance. Meeting stringent industry standards, it features a 5A amperage rating and is constructed from UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows of copper alloy contacts providing a total of 46 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in the world of electronics, offering unparalleled quality and efficiency. Upgrade your connectivity solutions with this essential component.