357-046-440-268

Heilind Number:EDA357-046-440-268
Manufacturer:EDAC
Manufacturer Number:357-046-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-440-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless PCB-to-PCB connections in a wide range of electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. With two rows of copper alloy contacts, offering a total of 46 positions, it provides ample connectivity for your circuitry. The black color and straight mount orientation add a sleek and professional touch to your design. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications where robust performance is essential. Trust in the quality and efficiency of our Card Edge Connector to power your electronic innovations.