357-046-440-278

Heilind Number:EDA357-046-440-278
Manufacturer:EDAC
Manufacturer Number:357-046-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-440-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures superior conductivity and longevity, even in demanding environments. With a compact pitch of .156 inches and two rows of 46 positions, it offers ample connectivity options while saving valuable PCB space. The straight mount orientation and row spacing of .2 inches make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial applications where durability and performance are paramount. Upgrade your PCB connections with the 357-046-440-278 and experience seamless, high-speed data transmission like never before.