357-046-442-204

Heilind Number:EDA357-046-442-204
Manufacturer:EDAC
Manufacturer Number:357-046-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-442-204

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Featuring a sleek black design, this connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability and longevity in operation. With two rows and 46 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it simplifies integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding industrial environments. Trust in its performance and quality for seamless data transmission and power delivery in your electronic devices. Elevate your connectivity game with our Card Edge Connector.