357-046-442-207

Heilind Number:EDA357-046-442-207
Manufacturer:EDAC
Manufacturer Number:357-046-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-442-207

Detailed Description

Introducing our sleek and reliable Card Edge Connector, designed for seamless integration in your electronic projects. Crafted with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. The black color adds a touch of sophistication to any PCB layout. With two rows of 46 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a seamless installation process. Upgrade your connectivity solutions with this essential component.