357-046-442-212

Heilind Number:EDA357-046-442-212
Manufacturer:EDAC
Manufacturer Number:357-046-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-442-212

Detailed Description

Introducing our premium Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. Its two rows of high-quality Copper Alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, facilitate efficient data transmission with minimal signal loss. With 46 positions available, this connector offers ample connectivity options for your PCB applications. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in varying conditions. Trust in the 357-046-442-212 for efficient and secure board-to-board connections in your electronic designs.