357-046-442-258

Heilind Number:EDA357-046-442-258
Manufacturer:EDAC
Manufacturer Number:357-046-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-442-258

Detailed Description

Upgrade your PCB connectivity with our Black Card Edge Connector, featuring a sleek design and robust construction. Made from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, you can easily achieve secure connections on your board. The 46 positions offer ample room for all your connectivity needs. Whether you're a professional in the field or a DIY enthusiast, this connector, with a 5A amperage rating, guarantees efficient power transmission. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust this essential component to streamline your PCB projects. Explore our full range of connectors for even more versatility.