357-046-442-268

Heilind Number:EDA357-046-442-268
Manufacturer:EDAC
Manufacturer Number:357-046-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-442-268

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector, SKU 357-046-442-268. Designed for peak performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows of 46 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in harsh environments. Trust in our high-quality Card Edge Connector for all your PCB connection needs. Elevate your electronic devices with superior performance and reliability.