357-046-442-278

Heilind Number:EDA357-046-442-278
Manufacturer:EDAC
Manufacturer Number:357-046-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-442-278

Detailed Description

Introducing our Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With two rows of 46 copper alloy contacts, each offering a reliable amperage of 5 A, this connector guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide optimal signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in our Card Edge Connector for superior performance and longevity in your next project.