357-046-455-202

Heilind Number:EDA357-046-455-202
Manufacturer:EDAC
Manufacturer Number:357-046-455-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-455-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-455-202

Detailed Description

Introducing our 357-046-455-202 Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees high performance even in harsh environments with an operating temperature range of -40 to 105°C. With 46 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, making it ideal for various applications. Trust in the quality and efficiency of this connector to power your electronic systems with ease.