357-046-455-204

Heilind Number:EDA357-046-455-204
Manufacturer:EDAC
Manufacturer Number:357-046-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-455-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers exceptional durability and reliability. Featuring two rows of 46 copper alloy contacts, it ensures secure and efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in any environment. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust our Card Edge Connector to deliver seamless connectivity every time.