357-046-455-207

Heilind Number:EDA357-046-455-207
Manufacturer:EDAC
Manufacturer Number:357-046-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-455-207

Detailed Description

Introducing our 357-046-455-207 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of 46 positions, it offers ample connectivity options for your electronic devices. The contact material, a high-quality Copper Alloy, guarantees reliable signal transmission. Designed for straightforward installation, this connector boasts a straight mount orientation and a pitch of .156 inches, making it ideal for a wide range of applications. Its operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in the 357-046-455-207 for efficient and secure PCB connections in your electronic projects.