357-046-455-212

Heilind Number:EDA357-046-455-212
Manufacturer:EDAC
Manufacturer Number:357-046-455-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-455-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows and a total of 46 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both commercial and industrial use. Its straight mount orientation and .156-inch pitch make for easy installation on PCBs. Trust in this essential component for efficient and secure board-to-board connections in your electronic projects.