357-046-455-258

Heilind Number:EDA357-046-455-258
Manufacturer:EDAC
Manufacturer Number:357-046-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-455-258

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your electronic systems, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of 46 copper alloy contacts, each offering a 5A amperage rating, you can count on efficient power and data transmission. The .156" pitch and .2" row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications. Trust in its quality to optimize the performance of your devices.