357-046-455-268

Heilind Number:EDA357-046-455-268
Manufacturer:EDAC
Manufacturer Number:357-046-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-455-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a high amperage rating of 5 A, making it suitable for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, offering a total of 46 positions, it facilitates seamless data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Whether you require straight mounting orientation or consistent operation in extreme temperatures ranging from -40 to 105°C, this connector guarantees reliable performance. Explore our range of products for efficient board-to-board PCB connectivity solutions.