357-046-455-278

Heilind Number:EDA357-046-455-278
Manufacturer:EDAC
Manufacturer Number:357-046-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-455-278

Detailed Description

Introducing our cutting-edge Card Edge Connector ( 357-046-455-278), designed for seamless integration in your electronic devices. This sleek and durable connector in classic black features a double-row configuration with 46 positions, offering ample connectivity options. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Whether for industrial machinery or consumer electronics, this connector is ideal for board-to-board PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component to deliver efficient power transmission at a maximum amperage of 5A. Explore the endless possibilities with our Card Edge Connector, a true standout in the realm of electronic connectivity.