357-046-456-201

Heilind Number:EDA357-046-456-201
Manufacturer:EDAC
Manufacturer Number:357-046-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-456-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power and data transmission with a current rating of 5A. Featuring two rows of 46 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers secure and precise connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in the quality and performance of our Card Edge Connector for your PCB assembly needs.