357-046-456-203

Heilind Number:EDA357-046-456-203
Manufacturer:EDAC
Manufacturer Number:357-046-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-456-203

Detailed Description

Enhance your electronic connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setups, this connector features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding applications. With two rows of 46 copper alloy contacts, each with a 5 A amperage rating, you can trust in optimal power and signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industries. Upgrade your connectivity solutions with this essential component, available in our extensive range of products.