357-046-456-204

Heilind Number:EDA357-046-456-204
Manufacturer:EDAC
Manufacturer Number:357-046-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-456-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector ( 357-046-456-204). Designed for high-performance applications, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts offering a total of 46 positions, it provides ample connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation facilitates seamless PCB integration. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial and commercial settings. Trust in its 5A amperage rating and robust construction to deliver consistent and efficient signal transmission. Upgrade your connectivity solutions with this essential component, available in our comprehensive range of PCB connectors.