357-046-456-207

Heilind Number:EDA357-046-456-207
Manufacturer:EDAC
Manufacturer Number:357-046-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-456-207

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of 46 positions each, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Its pitch of .156 inches and row spacing of .2 inches allow for seamless integration into your PCB layout. Whether you need a straight or right-angle mount orientation, this connector delivers flexibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.