357-046-456-208

Heilind Number:EDA357-046-456-208
Manufacturer:EDAC
Manufacturer Number:357-046-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-456-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. This sleek and durable connector features a pitch of .156 inches and accommodates 46 positions across two rows, ensuring efficient data transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it offers reliable conductivity and longevity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this black Card Edge Connector for secure and stable connections in your electronic designs.