357-046-456-258

Heilind Number:EDA357-046-456-258
Manufacturer:EDAC
Manufacturer Number:357-046-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-456-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-046-456-258). Designed for precision and durability, this black connector boasts a 5A amperage capacity, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable signal transmission. With two rows of 46 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in extreme conditions. Trust in this connector to deliver efficient and secure board-to-board connections for your electronic devices. Explore our wide range of PCB connectors to find the perfect solution for your needs.