357-046-456-278

Heilind Number:EDA357-046-456-278
Manufacturer:EDAC
Manufacturer Number:357-046-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-456-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. Crafted with precision and durability in mind, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a sleek black finish, it not only looks sleek but also offers excellent visibility for easy installation. The copper alloy contact material guarantees optimal conductivity, while the 5A amperage rating ensures efficient power transfer. With 46 positions spread across 2 rows and a pitch of .156 inches, this connector provides ample connectivity options for your circuit boards. Its straight mount orientation and precise row spacing of .2 inches make assembly a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial automation. Trust in the quality and performance of our Card Edge Connector to elevate your PCB designs to the next level.