357-046-458-201

Heilind Number:EDA357-046-458-201
Manufacturer:EDAC
Manufacturer Number:357-046-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-458-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic applications. This sleek and durable connector, featuring a striking black hue, is the perfect solution for your PCB connectivity needs. Engineered for optimal performance, it boasts a 5 A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing for maximum safety and reliability. With two rows of contact points made from premium Copper Alloy, this connector ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing, along with 46 positions, offer versatile compatibility for a wide range of devices. Its right-angle mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in this essential component for your connectivity challenges, available in the Board To Board PCB Connectors category of our product lineup.