357-046-458-203

Heilind Number:EDA357-046-458-203
Manufacturer:EDAC
Manufacturer Number:357-046-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-458-203

Detailed Description

Introducing our Card Edge Connector, expertly designed to deliver reliable and efficient connectivity in electronic systems. This sleek and black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Featuring two rows of high-quality Copper Alloy contacts, with a total of 46 positions spaced at a pitch of .156 inches, it offers ample connectivity options for your PCBs. Its right-angle mount orientation and .2-inch row spacing make it easy to integrate into your designs. With an impressive operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments and applications. Trust in its 5A amperage rating for dependable power transmission. Perfect for use in various electronic devices, this Card Edge Connector is a must-have component for seamless board-to-board connections. Upgrade your connectivity solutions with this essential product.