357-046-458-204

Heilind Number:EDA357-046-458-204
Manufacturer:EDAC
Manufacturer Number:357-046-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-458-204

Detailed Description

Upgrade your PCB connectivity with our 357-046-458-204 Card Edge Connector. This sleek and durable connector, in classic black, features two rows of 46 positions for seamless data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it ensures reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing make for easy installation, while the right-angle mount orientation offers flexibility in design. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to handle power and heat with ease. Trust in its superior quality for all your board-to-board PCB connection needs.