357-046-458-207

Heilind Number:EDA357-046-458-207
Manufacturer:EDAC
Manufacturer Number:357-046-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-458-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with a 5 A amperage rating. With two rows of copper alloy contacts offering 46 positions, it provides ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Trust in this high-quality connector for efficient and secure board-to-board connections in a variety of applications.