357-046-458-208

Heilind Number:EDA357-046-458-208
Manufacturer:EDAC
Manufacturer Number:357-046-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-458-208

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts, offering a total of 46 positions with a pitch of .156 inches, this connector provides ample connectivity for your electronic devices. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in the quality and precision of our Card Edge Connector for all your PCB interconnect needs.