357-046-458-212

Heilind Number:EDA357-046-458-212
Manufacturer:EDAC
Manufacturer Number:357-046-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-458-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. This sleek and durable connector features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows and a total of 46 contact positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees optimal signal transmission, while the .156" pitch and .2" row spacing provide precise alignment. Engineered for convenience, this connector boasts a right-angle mount orientation, allowing for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector for all your interconnect needs.