357-046-458-258

Heilind Number:EDA357-046-458-258
Manufacturer:EDAC
Manufacturer Number:357-046-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-458-258

Detailed Description

Introducing our 357-046-458-258 Card Edge Connector, featuring top-of-the-line functionality and durability for seamless board-to-board PCB connections. This essential component boasts a sleek black design, crafted with UL 94V-0 Thermoplastic Polyester housing material for optimal safety and performance. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing, combined with 46 positions, ensure precise and efficient mating. Designed for versatility, this connector offers right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees dependable performance in any environment. Trust in the 357-046-458-258 for your connectivity needs, where quality meets innovation.