357-046-458-268

Heilind Number:EDA357-046-458-268
Manufacturer:EDAC
Manufacturer Number:357-046-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-458-268

Detailed Description

Introducing our 357-046-458-268 Card Edge Connector, the ultimate solution for high-performance board-to-board PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. Featuring two rows of 46 copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless and secure connectivity for your electronic devices. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for even the most demanding applications. Its right-angle mount orientation allows for easy installation, while its high-quality construction guarantees long-lasting performance. Trust in the 357-046-458-268 to deliver unmatched connectivity for your PCB projects.