357-046-458-278

Heilind Number:EDA357-046-458-278
Manufacturer:EDAC
Manufacturer Number:357-046-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-458-278

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-046-458-278, designed for seamless board-to-board PCB connectivity. This sleek and durable connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in any application. With two rows of 46 positions each, it provides ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Featuring a right-angle mount orientation and a pitch of .156 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of industrial and commercial projects. Trust in its reliability and performance to enhance the efficiency of your electronic systems.