357-046-459-201

Heilind Number:EDA357-046-459-201
Manufacturer:EDAC
Manufacturer Number:357-046-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-459-201

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under extreme conditions. With 46 positions spread across 2 rows, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates easy and secure integration. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in our Card Edge Connector for superior connectivity solutions in your PCB designs.