357-046-459-203

Heilind Number:EDA357-046-459-203
Manufacturer:EDAC
Manufacturer Number:357-046-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-459-203

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your PCB assembly. This essential component features a sleek Black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of precisely engineered Copper Alloy contacts, each capable of handling up to 5 A of current, this connector guarantees reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 46 available positions offer ample flexibility for diverse applications. Designed for optimal functionality, this connector boasts a right-angle mount orientation for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide range of environments. Trust in the quality and performance of our Card Edge Connector to elevate the efficiency and reliability of your electronic systems.