357-046-459-204

Heilind Number:EDA357-046-459-204
Manufacturer:EDAC
Manufacturer Number:357-046-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-459-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior safety and longevity. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The connector boasts two rows with 46 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your PCB assemblies with the reliability and performance of our Card Edge Connector.