357-046-459-207

Heilind Number:EDA357-046-459-207
Manufacturer:EDAC
Manufacturer Number:357-046-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-459-207

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector, SKU 357-046-459-207. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a maximum amperage of 5A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, provide seamless integration with your PCBs. With 46 positions, it offers ample room for multiple connections. Its right-angle mount orientation allows for flexible PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.