357-046-459-208

Heilind Number:EDA357-046-459-208
Manufacturer:EDAC
Manufacturer Number:357-046-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-459-208

Detailed Description

Upgrade your system with our high-performance Card Edge Connector. Designed for optimal connectivity, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each featuring a pitch of .156 inches and a row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. Its 46 positions offer ample room for expansion, while the right-angle mount orientation allows for flexible installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency to keep your systems running smoothly.