357-046-459-258

Heilind Number:EDA357-046-459-258
Manufacturer:EDAC
Manufacturer Number:357-046-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-459-258

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless integration in PCB assemblies. Designed for optimal signal transmission, this connector features two rows of 46 positions, ensuring reliable connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting performance even in demanding industrial environments. The sleek black design not only adds a touch of sophistication but also complies with industry standards. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Its right-angle mount orientation makes it versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in extreme conditions. Trust in our Card Edge Connector to deliver exceptional quality and performance, meeting all your PCB connectivity needs with ease.