357-046-459-268

Heilind Number:EDA357-046-459-268
Manufacturer:EDAC
Manufacturer Number:357-046-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-459-268

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and longevity. With a power rating of 5 A, it ensures efficient power transfer without compromise. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches, and row spacing of .2 inches, it offers 46 positions for secure and stable connections. Its right-angle mount orientation makes it suitable for compact designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in various industries including telecommunications, automotive, and consumer electronics. Upgrade your PCB assembly with this essential component, delivering unparalleled performance and durability.