357-046-459-278

Heilind Number:EDA357-046-459-278
Manufacturer:EDAC
Manufacturer Number:357-046-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-459-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows and 46 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in diverse environments. Its right-angle mount orientation provides flexibility in placement, while its 5A amperage rating makes it ideal for high-power applications. Trust in this connector for seamless and efficient board-to-board connections.