357-046-460-201

Heilind Number:EDA357-046-460-201
Manufacturer:EDAC
Manufacturer Number:357-046-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-460-201

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-046-460-201, designed to meet the demanding connectivity needs of modern electronic devices. This sleek connector, in a classic black hue, features a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the harshest operating environments. With two rows of precision-machined Copper Alloy contacts, offering a current rating of 5 A, this connector provides seamless communication between PCBs. The .156-inch pitch and .2-inch row spacing accommodate 46 positions, facilitating efficient data transfer. Ideal for board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in this connector for robust and dependable performance in your electronic designs.