357-046-460-202

Heilind Number:EDA357-046-460-202
Manufacturer:EDAC
Manufacturer Number:357-046-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-460-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. This essential component features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of precision-machined Copper Alloy contacts, each spaced at a pitch of .156 inches and a row spacing of .2 inches, it guarantees reliable connectivity for up to 46 positions. The connector's straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in the 357-046-460-202 for superior performance and longevity in your next electronics project.