357-046-460-207

Heilind Number:EDA357-046-460-207
Manufacturer:EDAC
Manufacturer Number:357-046-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-460-207

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connectivity in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also meets stringent safety standards. Featuring two rows of high-quality Copper Alloy contacts, it guarantees efficient power transmission with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the 46 positions cater to a wide range of connection needs. Whether for commercial or industrial use, this connector is built to perform in harsh environments, with an operating temperature range of -40 to 105 °C. Trust in the reliability and performance of our Card Edge Connector for your PCB assembly needs.