357-046-460-208

Heilind Number:EDA357-046-460-208
Manufacturer:EDAC
Manufacturer Number:357-046-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-460-208

Detailed Description

Introducing our Card Edge Connector, the perfect solution for secure and reliable board-to-board connections in electronic devices. With a sleek black design and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector not only looks great but also meets the highest industry standards for safety and durability. Featuring two rows of 46 positions, each with copper alloy contacts, it ensures efficient power delivery at an amperage of 5 A. The precise .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Designed for straight mount orientation, it offers easy installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications in industries such as telecommunications, aerospace, and automotive. Trust in our Card Edge Connector for superior performance and longevity in your electronic designs.