357-046-460-212

Heilind Number:EDA357-046-460-212
Manufacturer:EDAC
Manufacturer Number:357-046-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-460-212

Detailed Description

Introducing our 357-046-460-212 Card Edge Connector, a high-performance essential for seamless board-to-board PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in any application. With two rows of 46 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector allows for efficient and secure power transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is the perfect choice to optimize your PCB connections. Upgrade to the 357-046-460-212 and experience seamless connectivity like never before.