357-046-460-258

Heilind Number:EDA357-046-460-258
Manufacturer:EDAC
Manufacturer Number:357-046-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-460-258

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector, SKU 357-046-460-258. Designed for precision and reliability, this black connector is essential for seamless PCB connections. With a current rating of 5A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, it offers optimal signal integrity. With 46 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in our Card Edge Connector for exceptional performance in all your board-to-board PCB connections.