357-046-460-268

Heilind Number:EDA357-046-460-268
Manufacturer:EDAC
Manufacturer Number:357-046-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-460-268

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black design that adds a touch of sophistication to any electronic setup. Engineered to handle up to 5 A of current, it guarantees reliable power transmission without compromising on safety. The housing material, UL 94V-0 Thermoplastic Polyester, ensures exceptional heat resistance and flame retardancy, making it ideal for a wide range of applications. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers optimal connectivity and signal integrity. Its straight mount orientation and 46 positions provide versatility in installation, while the wide operating temperature range of -40 to 105 °C allows for consistent performance even in challenging environments. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.