357-046-460-278

Heilind Number:EDA357-046-460-278
Manufacturer:EDAC
Manufacturer Number:357-046-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-460-278

Detailed Description

Upgrade your PCB connections with our 357-046-460-278 Card Edge Connector. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your circuit board, accommodating all 46 positions with ease. Designed for straight mounting orientation, it guarantees a secure and seamless connection every time. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-quality board-to-board connectivity. Upgrade to the 357-046-460-278 and experience superior performance in every application.