357-046-500-202

Heilind Number:EDA357-046-500-202
Manufacturer:EDAC
Manufacturer Number:357-046-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-500-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-500-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row layout and a total of 46 positions, it ensures seamless communication between circuit boards. The contact material, made from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and .156-inch pitch offer easy installation onto PCBs, while the .2-inch row spacing allows for efficient arrangement. Trust in this high-quality connector for secure and efficient board-to-board connectivity in your electronic projects.