357-046-520-202

Heilind Number:EDA357-046-520-202
Manufacturer:EDAC
Manufacturer Number:357-046-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-046-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-046-520-202

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a current rating of 5 A and copper alloy contacts, it guarantees secure power transmission. Its double-row configuration with 46 positions provides ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise placement. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it ideal for use in various industries. Upgrade your connectivity solutions with this essential component.